Sommer Cable 520-0051 Digital cable 2 x 0.34 mm² Black Sold per metre
Excellent cable for the transmission of digital signals in 110 Ω AES/EBU and DMX data format. It has a braid made from an aluminised fleece and copper spiral shielding with 100% coverage. It is therefore very well protected against electrical influ…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Excellent cable for the transmission of digital signals in 110 Ω AES/EBU and DMX data format. It has a braid made from an aluminised fleece and copper spiral shielding with 100% coverage. It is therefore very well protected against electrical influ…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 53 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.34 mm² |
Cross section | 2 x 0.34 mm² |
Features | Shielded , Common shield , highly flexible |
Outside Ø | 6.20 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 22 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 520-0051 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 19 x 0.15 mm |
Core layout | 19 x 0.15 mm |
RoHS-compliant | Yes |
Type | BINARY 234 AES/EBU MKII |
Material (details) | Sheath: PVC |
Outside diameter | 6.2 mm |
Insulation resistance | > 1 GΩ/km |
Cable type | BINARY 234 AES/EBU MKII |
Type | BINARY 234 AES/EBU MKII |
Cross section | 2 x 0.34 mm² |
Layout | (2LI2Y0.34mm² ) (ST)DY |
Capacity per metre | wire/wire: < 63pF · wire/braid: 115 pF |
Core resistance | 53 Ω/km |
Temperature range | -25 to +70 °C |
Product type | Digital cable |
Documents & Downloads
"BINARY 234 AES/EBU MKII" digital cable
Excellent cable for the transmission of digital signals in 110 Ω AES/EBU and DMX data format. It has a braid made from an aluminised fleece and copper spiral shielding with 100% coverage. It is therefore very well protected against electrical influences. This cable ensures error-free data transfer even over distances up to 100 metres.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)