Sommer Cable 540-0051 Digital cable 4 x 0.34 mm² Black Sold per metre
When data are to be sent back and forth, a digi optional cable with a feedback channel can be used. Of the 4 wires of this cable are 2 for the feedback function is responsible. The robust outer sheath is suitable for outdoor installation and permanen…
- Warranty: 24 months
- Manufacturer: Sommer Cable
When data are to be sent back and forth, a digi optional cable with a feedback channel can be used. Of the 4 wires of this cable are 2 for the feedback function is responsible. The robust outer sheath is suitable for outdoor installation and permanen…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
- Conductor resistance: 53 Ω/km
No. of leads | 4 x |
---|---|
Cross section (each core) | 0.34 mm² |
Cross section | 4 x 0.34 mm² |
Features | Shielded , Common shield |
Outside Ø | 7 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 22 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 540-0051 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 7 x 0.25 mm |
RoHS-compliant | Yes |
Type | BINARY 434 DMX512 |
Product type | Digital cable |
Documents & Downloads
Digital cable "BINARY 434 DMX512"
When data are to be sent back and forth, a digi optional cable with a feedback channel can be used. Of the 4 wires of this cable are 2 for the feedback function is responsible. The robust outer sheath is suitable for outdoor installation and permanent laying. Due to the double shielding (AL/PT-foil and copper braid) and the wires coding it corresponds to the generally applicable regulations according to VDE 0812 and VDE 0207.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)