Sommer Cable HDMI Cable 0.35 m HI-HDSL-0035 Ultra HD (4k) HDMI with Ethernet [1x HDMI plug - 1x HDMI plug]
Slim fitjust as big as the HDMI plug-in area are the super-compact full-metal plugs from HICON of the new HDMI® Ultraslim series HI-HDSL. The 100% shielded cable was also subjected to a slimming treatment with a diameter of 3.6 mm. In the lengths 0.3…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Slim fitjust as big as the HDMI plug-in area are the super-compact full-metal plugs from HICON of the new HDMI® Ultraslim series HI-HDSL. The 100% shielded cable was also subjected to a slimming treatment with a diameter of 3.6 mm. In the lengths 0.3…
- Warranty: 24 months
- Manufacturer: Sommer Cable
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 0.35 m |
Connector type | straight |
Features | Ultra HD (4k) HDMI with Ethernet |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
---|---|
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Slim fit
just as big as the HDMI plug-in area are the super-compact full-metal plugs from HICON of the new HDMI® Ultraslim series HI-HDSL. The 100% shielded cable was also subjected to a slimming treatment with a diameter of 3.6 mm. In the lengths 0.35 m/ 0.75 m/ 1.25 m and 2.0 m the light weight offers a performance of 18Gb/s @ 60Hz and is thus the ideal solution for UHD camera applications. The unbeatable compactness and the handy plug design with perfectly tuned plugging torque make it an eye-catcher on every conference table. The HiFi&Home industry has also discovered the Ultraslim cable for the formats 4K60 4:4:4, Dolby vision™, HDR, HLG and HEAC, because here too it is usually very tight in the rack or cabinet.
For larger 18G transmission paths up to 100m, we recommend the robust HDMI® AOC-ARMORED cable series HI-HAOC.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sommer Cable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables