Number
Highlights & Details
Micro Ohmmeter MMR-620
- Measurement current up to 10 A
- Resolution up to minimum 1 µΩ
- 3 different measurement modes (normal, car, cont.)
- Measurement of resistive and inductive objects
- 4-wire measurement
- No influence due to interference.
- Adjustable limits (min/max).
Technical specifications
- 10 A testing current range 0...999 µΩ µΩ: Resolution: 1, measuring voltage: 20 mV, accuracy: ± (0.25% v.M. such + 2 digits); 10 A testing current range 1.000... 1.999 mΩ: Resolution: 0.001 mΩ, measuring voltage: 20 mV, accuracy: ± (0.25% v.M. such + 2 digits); 10 A testing current range 2.00 ... 19.99 mΩ: Resolution: 0.01 mΩ, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such + 2 digits); 1 A test current range 20.0... 199.9 mΩ: Resolution: 0.1 mΩ, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such + 2 digits); 0.1 A testing current range 200...999 mΩ: Resolution: 1 mΩ, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such + 2 digits); 0.1 A testing current range 1.000... 1.999 Ω: Resolution: 0.001 Ω, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such +2 digits); 10 mA test current range 2.00 ... 19.99 Ω: Resolution: 0.01 Ω, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such +2 digits); 1 mA test current range 20.0... 199.9 Ω: Resolution: 0.1 Ω, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such +2 digits); 0.1 mA test current range 200 ... 1999 Ω: Resolution: 1 Ω, measuring voltage: 200mV, accuracy: ± (0.25% v.M. such +2 digits)
- Product type
Component tester
- Reading range - resistance
1 µΩ - 1999 Ω
- Basic accuracy
0.25 %
- Interfaces
RS232
- Power supply (details)
4.8 V NiMH 3Ah
- Height
180 mm
- Width
455 mm
- Length
310 mm
- Weight
1.7 kg
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Type
MMR-620
- Display
Digital
- Dim
(L x W x H) 310 x 455 x 180 mm
- Features
incl. testing cable
Splashproof (IP54)
Data logger
- Interfaces
RS232C
Documents & Downloads
Datasheet
Datasheet 1427990 Sonel MMR-620 Component tester Digital incl. testing cable, Splashproof (IP54), Data logger CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 1427990 Sonel MMR-620 Component tester Digital incl. testing cable, Splashproof (IP54), Data logger CAT IV 300 V
Conformity certificate
Conformity certificate 1427990 Sonel MMR-620 Component tester Digital incl. testing cable, Splashproof (IP54), Data logger CAT IV 300 V
Description
This text is machine translated.
Features
- Portable IP54 housing
- CAT IV 300V
- Test Leads
- Large alligator clips with large pliers
- Kelvin terminals for 4-wire measurement
- Battery charger
- Battery pack
- Sonel Reader software
- Memory for 990 measuring results by an RS-232C interface to a computer rerecorded.
Scope of delivery
- Test lead 3 m · Alligator clip K 03, black · Alligator clip Kelvin K06 · L1 carrying case · Power cable for charging device · Battery NiMH 4.8 V 3 Ah · RS-232 cable · Kelvin-probe with two test tips · Strap
- User manual · Calibration certificate · Sonel Reader software