Song Chuan 822E-1A 12VDC Automotive relay 12 V DC 40 A 1 maker
Technical data
Type | 822E-1A 12VDC |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 12 V DC |
Contact type | 1 maker |
Contact material | AgSnO |
Connection | |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 40 A |
Max. switching capacity | 560 W |
R(coil) | 90 Ω |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Width | 21.4 mm |
Height | 21.8 mm |
Length | 26.6 mm |
Dim | (L x W x H) 26.6 x 21.4 x 21.8 mm |
Nominal voltage (details) | 12 VDC |
Type | 822E-1A 12 |
Product type | Automotive relay |
Documents & Downloads
Automotive relay 822E 40 A, 1 X AK
Highlights & Details
- Open design
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Song Chuan
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays