Song Chuan 896H-1CH-C1 24V DC Automotive relay 24 V DC 20 A 1 change-over
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
- Warranty: 24 months
- Manufacturer: Song Chuan
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
- Warranty: 24 months
- Manufacturer: Song Chuan
Technical data
- Coil rating: 1.6 W
Type | 896H-1CH-C1 24V DC |
---|---|
Features | + L-mount |
Coil nominal voltage | 24 V DC |
Contact type | 1 change-over |
Contact material | AgSnO |
Connection | Type C CEE 7/16 plug 6.3 mm |
Switching voltage (max.) | 28 V DC |
Switching current (max.) | 20 A |
R(coil) | 360 Ω |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Width | 25.8 mm |
Height | 25 mm |
Length | 25.8 mm |
Dim | (L x W x H) 25.8 x 25.8 x 25 mm |
Type | With mounting bracket |
Nominal voltage (details) | 24 V/DC |
Nominal current (details) | 50/30 A |
Switching voltage | 14/28 V DC |
Switching current | 14 V/50 A/28 V/20 A |
Type | 896H-1CH-C1 24V DC |
Coil rating | 1.6 W |
Contact type | 1 changeover contact |
Temperature range | -40 - +125 °C |
Product type | Automotive relay |
Documents & Downloads
Automotive relays, 896H
The 896H relay with 50 A contact is a high-performance relay for automotive applications.
Highlights & Details
- Mounting bracket
- Plug connections
- This text is machine translated.
Facts
- Mounting angle
- Plug connectors.
- Warranty: 24 months
- Manufacturer: Song Chuan
Comments
Dimensions without mounting specified angleFrequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays