
Sony Cyber-shot DSC-WX350B Digital Camera
Highlights & Details
- Resolution: 18.2 million pixels
- Zoom: 20x optical
- Display: 7.6 cm (3")
- 3 times faster image processing
- Built-in WiFi/NFC
- Intelligent swivel panorama up to 360 degrees
- Full HD video in AVCHD (50p)
- This text is machine translated.
Technical specifications
- Product type
Digital camera
- Series
Cyber-shot
- Camera features
Full HD Video
Wi-Fi
- Resolution
18.2 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
20 x
- Digital zoom
40 x
- Screen size diagonal (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- Display
Clear Photo LCD
- F-numbers
3.5-6.5
- Focal length
25 - 500 mm
- Shutter speed
4-1/1600 s
- Supported memory cards
SD
SDHC
SDXC
Memory Stick Duo
Memory Stick PRO Duo
- Connection
USB, AV/USB multi-port
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
92.3 mm
- Height
52.4 mm
- Depth
21.6 mm
- Weight
164 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 92.3 x 52.4 x 21.6 mm
Documents & Downloads
Datasheet
Datasheet 1168880 Sony Cyber-Shot DSC-WX350B Digital camera 18.2 MP Optical zoom: 20 x Black Full HD Video, Wi-Fi
User & Safety Instructions
User & Safety Instructions 1168880 Sony Cyber-Shot DSC-WX350B Digital camera 18.2 MP Optical zoom: 20 x Black Full HD Video, Wi-Fi
User & Safety Instructions 1168880 Sony Cyber-Shot DSC-WX350B Digital camera 18.2 MP Optical zoom: 20 x Black Full HD Video, Wi-Fi
Information
Information 1168880 Sony Cyber-Shot DSC-WX350B Digital camera 18.2 MP Optical zoom: 20 x Black Full HD Video, Wi-Fi
Description
This text is machine translated.
Features
- Exmor R sensor with 18.2 MP (effective)
- 20x opt. Zoom (40x clear image zoom)
- 3" (7.5cm) Clear Photo LCD display
- 25 mm Sony G wide-angle lens - NFC/Wi-Fi function (including transfer of images on the smartphone)
- Superior iAuto mode (recognition of 44 scenes)
- Opt. SteadyShot with Intel. Active Mode - 13 Image Effects
- Intelligent Sweep Panorama up to 360 degrees
- Full HD video in AVCHD (50p).
Scope of delivery
- NP-BX1 Li-ion battery
- Power supply unit
- Micro USB cable
- Wrist strap
- User manual.



























