Sony DSC-RX0M2G Digital camera 15.3 MP Black 4k video, Bluetooth, Splashproof, Dustproof, Shockproof
Premium picture quality in an ultra-compact housingThe RX0 II is the ideal companion for capturing daily life. With the 1.0-type sensor and the low-distortion ZEISS® Tessar T* lens, it makes excellent recordings even in low light, which you can easil…
- Warranty: 24 months
- Manufacturer: Sony
Premium picture quality in an ultra-compact housingThe RX0 II is the ideal companion for capturing daily life. With the 1.0-type sensor and the low-distortion ZEISS® Tessar T* lens, it makes excellent recordings even in low light, which you can easil…
- Warranty: 24 months
- Manufacturer: Sony
Sony DSC-RX0M2G Premium camera
Premium picture quality in an ultra-compact housing
The RX0 II is the ideal companion for capturing daily life. With the 1.0-type sensor and the low-distortion ZEISS® Tessar T* lens, it makes excellent recordings even in low light, which you can easily share via your smartphone. It also scores with internal 4K Filmaufnahmen2, an excellent image stabilization, an improved minimum focal distance of 20 cm and a 180°-tilting LC-display.
Built robustly and designed for performance
The simple and practical ribbed design of the camera with its clear lines without unnecessary projecting parts corresponds to the robust Konstruktion3 and the high portability of this camera. The Duraluminium housing is robust yet light.
Sharp, high-resolution photos and films
The tiny housing of the RX0 II hides a wealth of modern picture functions, which provide for excellent pictures in all situations. The Clear Image Zoom magnifies up to 2x without compromising on quality.
Highest detail accuracy and low noise
The Exmor RS™ CMOS sensor (type 1.0), together with the BIONZ X™ image processor, provides a large dynamic range, reduced noise, natural-looking details and fine color gradations.
Excellent high-resolution films
Internal 4K film recording with full pixel readout
With the RX0 II you can record 4K films with full pixel reading without pixel binning. The 1.7-fold oversampling provides for breath-taking sharp pictures – even of action scenes. This compact camera supports internal 4K 30p recording (QFHD: 3840 x 2160) and is therefore ideal for high-quality film recordings while traveling and in daily life.
Even better movies
With the new electronic image stabilization you can record great films. With the smartphone add-on for film editing, you can achieve clear recordings as with a gimbal. The Movie Editing Add-on automatically keeps the subject in the frame, even when you're cropping movies for high-format smartphone screens and social media.
Robust for easy shooting
The ultra-compact and light RX0 II is indestructible. Just take it in your pocket or with the wrist strap and shoot in conditions that haven't been possible before.
Ultra-compact and adventurous
The RX0 II is small, but it has a lot to offer. It can be taken everywhere and makes high-quality recordings under all conditions. Thanks to the simple design without protruding parts, it is quickly set up, packed and stowed.
Water-proof/dust-protected
Up to 10 meters
Whether snorkeling in the lake or in the sea, at the pool or in a thunderstorm: The RX0 II extends your recording possibilities. It does not need to be protected from rain or drink. It can also be used easily with sand and dust as in desert areas – always completely without protective housing or other accessories.
Shockproof
From a height of 2.0 meters
The impact-resistant design makes occasional accidents easy – the RX0 II's robust housing withstands falls from a height of up to 2.0 meters.
Break-proof
Up to 200 kgf/440 lbf/2000 N.
This camera does not need to be touched with velvet gloves – simply stow it away in the backpack or in the trouser pocket and take it with you without any concerns everywhere.
Tiltable LCD screen – ideal for selfies
The LC-display can be swiveled up by approx. 180° and is thus ideally suited for selfies and logging. Since the camera is waterproof and dust-proof, you can even record under water. The display can also be swiveled down by approx. 90° for recordings from above.
More control comfort with the optional recording grip
With the VCT-SGR1 recording handle and the integrated controls, you can press the shutter, recording button and zoom directly via the handle. It can also be used as a table stand.
High sound quality through an external microphone
The RX0 II is ultra-compact, but still has an external microphone connector to make your vlogs and movies sound better.
This text is machine translated.
Highlights & Details
- 15.3 mega pixels
- Recording of 4K films
- Reliable performance under demanding conditions
Delivery
- Camera
- NP-BJ1 rechargeable battery
- Power supply unit
- Micro USB cable
- Wrist strap
- Protective cover for memory card
- User manual
- Pick-up handle
- VCT-SGR1
- Wrist strap
- Cable clamp
- Case
- Printed documentation
- Mount
- Warranty: 24 months
- Manufacturer: Sony
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras