Technical data
Features | Bluetooth , incl. cordless subwoofer , NFC |
---|---|
Max. audio capacity | 600 W |
No. of HDMI ouptuts | 1 x |
No. of optical inputs | 1 x |
No. of USB ports | 1 x |
Interfaces (output) | HDMI™ |
Interfaces (input) | USB , Digital audio (optical) , Audio stereo (3.5 mm jack) |
Colour | Black |
Width | 900 mm |
Height | 52 mm |
Depth | 70 mm |
---|---|
Dim | (W x H x D) 900 x 52 x 70 mm |
Weight | 2.1 kg |
Content | 1 pc(s) |
Product type | Soundbar |
Documents & Downloads
Sony HAT-RT4 Soundbar
Highlights & Details
- 600 W RMS power
- Audio streaming with Bluetooth ® and NFC
- TV connection via HDMI ARC-output
- This text is machine translated.
Facts
- Experience real surround sound: the experience of 600 W to 5.1. Perfect for a home theater evening
- Simple structure: With these four compact elements forgets the confusion of ordinary Home Cinema Systems
- Simply connect: An easy HDMI connection to the TV and wireless direct connection to smartphone with Bluetooth and NFC
- Large wired rear speakers, external subwoofer and 3-channel sound bar for a rich, room-filling sound.
Delivery
- Fm antenna
- Remote control
- Warranty: 24 months
- Manufacturer: Sony
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars