Sony NWZ-B183 Walkman® MP3 player 4 GB Black

  • Item no.: 1218912
  • Manufacturer no.: NWZB183B.CEW
  • EAN: 4905524933147

SONY NWZ-B180 WALKMAN 4GB SW

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1218912
  • Manufacturer no.: NWZB183B.CEW
  • EAN: 4905524933147

SONY NWZ-B180 WALKMAN 4GB SW

  • Warranty: 24 months
  • Manufacturer: Sony
Memory capacity 4 GB
Colour Black
Playback of MP3 , WMA
Interfaces (output) Headphone jack (3.5 mm)
Max. battery life 20 h
Power supply (LOV) rechargeable
Width 85 mm
Height 22 mm
Depth 14 mm
Weight 30 g
Dim (W x H x D) 85 x 22 x 14 mm
Power supply Li-Po rechargeable battery (built-in)
Interfaces USB
Power supply (details) Rechargeable battery
Product type MP3 player

Technical data

Memory capacity 4 GB
Colour Black
Playback of MP3 , WMA
Interfaces (output) Headphone jack (3.5 mm)
Max. battery life 20 h
Power supply (LOV) rechargeable
Width 85 mm
Height 22 mm
Depth 14 mm
Weight 30 g

Frequently bought together

Similar products

See and discover other items from category MP3 & MP4 Players