Sony OTG USB smartphone/tablet extra memory Black 16 GB USB 2.0, Micro USB
For easy sharing and shareSimple 2-in-1 memoryWith the ultra-compact, both with USB as well as also with USB-connection equipped USM-SA1, you can easily photos, videos and music between PC, smartphone or tablet PC.Move in no time at all your media be…
- Warranty: 24 months
- Manufacturer: Sony
For easy sharing and shareSimple 2-in-1 memoryWith the ultra-compact, both with USB as well as also with USB-connection equipped USM-SA1, you can easily photos, videos and music between PC, smartphone or tablet PC.Move in no time at all your media be…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 , Micro USB |
Suitable for Android | Sony Xperia Z2 , Sony Xperia Z Ultra , Sony Xperia Z1 , Sony Xperia Z , Sony Xperia ZL , Sony Xperia A , Sony Xperia AX , Sony Xperia ion , Sony Xperia S , Sony Xperia SP (C5303) , Sony Mobile Xperia SP , Sony Xperia T , Sony Xperia TX , Sony Xperia Tablet Z , Samsung Galaxy S3 , Samsung Galaxy S4 , Samsung Galaxy S5 , Samsung Galaxy Note 10.1 , Samsung Galaxy Mega 6,3 (i9200) , Samsung Galaxy Note 2 , Samsung Galaxy Note 3 , HTC Butterfly S , HTC One , HTC One max , HTC New One , Huawei Mediapad 7 Lite , Toshiba AT700/35D |
Colour | Black |
Weight | 6 g |
Width | 9 mm |
Height | 18.9 mm |
Depth | 31.4 mm |
Dim | (W x H x D) 9 x 18.9 x 31.4 mm |
Product type | USB smartphone/tablet extra memory |
Sony USB-Stick OTG 16 GB black
For easy sharing and share
Simple 2-in-1 memory
With the ultra-compact, both with USB as well as also with USB-connection equipped USM-SA1, you can easily photos, videos and music between PC, smartphone or tablet PC.
Move in no time at all your media between Smartphone¹, tablet and PC.
File transfer while on the move
With the ultra-compact USM-SA1 allows you to save and share your files, wherever you are. Thanks to USB and micro-USB connection can be easily move files from a mobile device to another.
Faster, more flexible memory
Copy from your smartphone 1 on the PC and back
High-speed USB 2.0
The video transfer to the PC only takes a few seconds. If you back up your data on a daily basis, the memory of your smartphone or tablet 1 always quick free again.
Up to 32 GB storage capacity
Store all your music, photos, videos, documents and more. Thanks to the large storage space, you can always and everywhere files and move.
Even a clever
You can transfer files from an Android smartphone or tablet with Micro-USB connection copy, delete or play. In addition, the contacts on the smartphone on the USM-SA1. Data are automatically divided into categories.
Practical design
The device, simply insert it in the coat pocket, and take it with you. It is slim and compact and has a sturdy metal casing, in which your files against shocks and bumps.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 and micro-USB 2.0 interface
- Memory Expansion for Smartphones
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion