Sony SRS-XB01 Bluetooth speaker Aux, Water-proof White

  • Item no.: 1784759
  • Manufacturer no.: SRSXB01W.CE7
  • EAN: 4548736085398

You can give your party hymns with EXTRA BASS™ more powerThey provide for rich beats and heat their party going on with EXTRA BASS™.Compact design, large soundThe round design and the passive radiator of the SRS-XB01 provide for a rich and powerful s…

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1784759
  • Manufacturer no.: SRSXB01W.CE7
  • EAN: 4548736085398

You can give your party hymns with EXTRA BASS™ more powerThey provide for rich beats and heat their party going on with EXTRA BASS™.Compact design, large soundThe round design and the passive radiator of the SRS-XB01 provide for a rich and powerful s…

  • Warranty: 24 months
  • Manufacturer: Sony
Features Aux , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 82 x 58 x 57 mm
Max. range
10 m
Colour White
Max. battery life 6 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 160 g
Width 82 mm
Height 58 mm
Depth 57 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 82 x 58 x 57 mm
Max. range
10 m
Colour White
Max. battery life 6 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers