Sony SRS-XB12 Bluetooth speaker Outdoor, Dust-proof, Water-proof Purple
Bring dance music to life with EXTRA BASSTurn up correctly with EXTRA BASS™. A passive radiator optimizes low frequencies and gives the compact mono loudspeaker a proper bass boost.Completely waterproofDue to the IP67 protection class, the loudspeake…
- Warranty: 24 months
- Manufacturer: Sony
Bring dance music to life with EXTRA BASSTurn up correctly with EXTRA BASS™. A passive radiator optimizes low frequencies and gives the compact mono loudspeaker a proper bass boost.Completely waterproofDue to the IP67 protection class, the loudspeake…
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Outdoor , Dust-proof , Water-proof |
---|---|
Interfaces (input) | Micro USB |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 74 mm x 92 mm |
Max. range | 10 m |
Colour | Purple |
Max. battery life | 16 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 243 g |
---|---|
Height | 92 mm |
(Ø) | 74 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB12 Bluetooth speaker
Bring dance music to life with EXTRA BASS
Turn up correctly with EXTRA BASS™. A passive radiator optimizes low frequencies and gives the compact mono loudspeaker a proper bass boost.
Completely waterproof
Due to the IP67 protection class, the loudspeaker itself can withstand a fall into the water.
Completely dust-proof
The IP67 rating makes it possible for you to take the speaker with you wherever you go: To the pool, forest or desert – the SRS-XB12 always works, no matter how dusty it is.
Compact, lightweight design
The SRS-XB12 is compact, wireless and can go anywhere. Thanks to the removable strap, it can be hung up and down at any time and thus offers the best music pleasure while traveling.
Up to 16 hours battery life
Enjoy longer listening pleasure with 16 hours of battery life.
An additional speaker for stereo sound
Simply connect two loudspeakers wirelessly with each other, in order to enjoy stereo sound.
This text is machine translated.
Highlights & Details
- Extra BASS™ for rich, powerful sound
- Compact and portable
- Waterproof and dustproof (protection class IP67)
- Up to 16 hours battery life
- Includes detachable strap
Delivery
- USB cable
- Strap (attached to speaker housing).
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers