Sony SRS-XB33 Bluetooth speaker Water-proof, Handsfree, Dust-proof, NFC Black
The SRS-XB33 combines a robust, durable design with a long battery life, deep basses and flashing light effects. This allows you to celebrate whenever and wherever you want.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sony
The SRS-XB33 combines a robust, durable design with a long battery life, deep basses and flashing light effects. This allows you to celebrate whenever and wherever you want.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Sony
Technical data
Features | Water-proof , Handsfree , Dust-proof , NFC |
---|---|
Interfaces (input) | Bluetooth , NFC |
Transfer type | Bluetooth® |
Dim | (W x H x D) 246 x 97 x 10.6 mm |
Colour | Black |
Max. battery life | 24 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 1.1 kg |
Width | 246 mm |
Height | 97 mm |
---|---|
Depth | 10.6 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Sony SRS-XB33 portable wireless Bluetooth speaker (multi-colored light strip, speaker lighting, water-repellent, extra bass), black
The SRS-XB33 combines a robust, durable design with a long battery life, deep basses and flashing light effects. This allows you to celebrate whenever and wherever you want.
This text is machine translated.
Highlights & Details
- The X-Balanced speaker unit developed by Sony delivers high sound quality and powerful sound for intense and pleasant listening pleasure.
- This portable speaker is waterproof, salt water resistant, dustproof (IP67 rated) and shock resistant with up to 24 hours battery life.
- Party Connect multiplies the fun: Connect up to 100 compatible wireless speakers via Bluetooth and everyone dance to the same beat.
- The SRS-XB33 features speaker lighting and multi-colored light bars that pulse to the beat of the music.
- Use the speaker as your power bank and charge your smartphone directly via the SRS-XB33.
Delivery
- USB cable
- Warranty: 24 months
- Manufacturer: Sony
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers