
Sony ZS-PS55B CD Boombox
Highlights & Details
- CD player:
- DAB+ and FM radio
- USB connection for music playback
Technical specifications
- Product type
Radio CD player
- Tuner
DAB+
FM
- hifi functions
AUX
CD
USB
- Station memory
30
- Dim
(W x H x D) 300 x 125 x 211 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
battery-powered
- Power supply
PSU (included)
6 x Size C battery (optional)
- Factory colour
Black
- Width
300 mm
- Height
125 mm
- Depth
211 mm
- Weight
2 kg
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1406375 Sony ZS-PS55B Radio CD player DAB+, FM AUX, CD, USB Black
User & Safety Instructions
User & Safety Instructions 1406375 Sony ZS-PS55B Radio CD player DAB+, FM AUX, CD, USB Black
Conformity certificate
Conformity certificate 1406375 Sony ZS-PS55B Radio CD player DAB+, FM AUX, CD, USB Black
Description
This text is machine translated.
Scope of delivery
- Sony ZS-PS55B
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




