
Sound Master IR 1450 WE base radio
Highlights & Details
- Internet radio with 26,000 radio stations
- 7.1 cm (2.8 inch) TFT color display
- FM PLL radio with RDS
- Mounting kit for kitchen under cabinet including
Technical specifications
- Product type
Internet radio base component
- Tuner
FM
- hifi functions
AUX
Wi-Fi
Internet radio
- Dim
(W x H x D) 240 x 186 x 75 mm
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
White
- Width
240 mm
- Height
186 mm
- Depth
75 mm
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889494 soundmaster IR1450WE Internet radio base component FM AUX, Wi-Fi, Internet radio White
User & Safety Instructions 1889494 soundmaster IR1450WE Internet radio base component FM AUX, Wi-Fi, Internet radio White
Conformity certificate
Conformity certificate 1889494 soundmaster IR1450WE Internet radio base component FM AUX, Wi-Fi, Internet radio White
Description
The modern Kitchen base radio which also can be used as a stand-device with its white housing integrates perfectly in every modern, elegant kitchen and is a real eye-catcher. On the technical side, the Hi-fi device with an internet radio which you can stream over 26,000 radio stations. The FM PLL radio with RDS supports the storing of radio stations on numerous hard station memory. As a central element presents the 2.8" TFT-Display with clock, where it is in the kitchen operation particularly practical timer function with on board. Also a dual alarm incl. sleep timer and snooze function is also on board. Included is also a compact remote control, which gives you access to all the important functions of the Base radios allowed.
This text is machine translated.
Features
- Internet radio
- Over 26,000 radio stations stream, sorted by genre, country and popularity
- FM PLL radio with RDS
- Network Music Player
- Mounting kit for kitchen under cabinet including
- Can also be used as standing device can be used
- DLNA and UPNP
- 7.1 cm (2.8 inch) TFT color display
- Weather forecast
- Clock with 2 alarm times
- Sleep Timer (Sleep Mode)
- Snooze function
- Kitchen timer
- Aux In
- Remote control
- Power adapter included
- Power output 5W RMS
Scope of delivery
- Remote control
- Mains adapter
- Mounting kit.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


