
Number
soundmaster SCD1800TI CD radio
Highlights & Details
- DAB+/FM-RDS RADIO
- CD, CD-R, CD-RW, CD-MP3
- USB port
- Bluetooth
- Audio book function
- 60 preset memory (30 DAB + 30 FM)
- This text is machine translated.
Technical specifications
- Supported USB capacity: Max. 32 GB
- Audio output power 2 x 2 W RMS
- Product type
Radio CD player
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
CD
USB
- Playback of
CD
CD-R
CD-RW
MP3
- Station memory
60
- Dim
(W x H x D) 285 x 140 x 185 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Bluetooth
USB type A
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
6 x Size C battery (optional)
PSU (included)
- Factory colour
Grey
- Width
285 mm
- Height
140 mm
- Depth
185 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335708 soundmaster SCD1800TI Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Grey
User & Safety Instructions
User & Safety Instructions 2335708 soundmaster SCD1800TI Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Grey
Description
Features
- CD title programming
- CD repeat function
- CD random playback
- Multifunction Dot Matrix LCD display
- 2 alarm times can be programd
- Alarm function with CD, radio and signal tone
- Sleep and snooze function
- Headphone connection
- Aux in connection
- Output power 2 x 2W RMS
- AC 230 V / 50 Hz
- DC9V, 6 X UM-2 / C 1.5V (not included)
Scope of delivery
- soundmaster SCD1800TI CD radio
- Power cable;
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






