soundmaster UR122SW Radio alarm clock FM USB Battery charger Black

  • Item no.: 1576843
  • Manufacturer no.: UR122SW
  • EAN: 4005425007371

Soundmatser UR122SW UKW-Uhrenradio

  • Item no.: 1576843
  • Manufacturer no.: UR122SW
  • EAN: 4005425007371

Soundmatser UR122SW UKW-Uhrenradio

Tuner FM
Functions USB
Features Battery charger
Station memory 10
Dim (W x H x D) 151 x 72 x 65 mm
Interfaces (output) USB
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 1 x AAA battery (optional)
Colour Black
Width 151 mm
Height 72 mm
Depth 65 mm
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner FM
Functions USB
Features Battery charger
Station memory 10
Dim (W x H x D) 151 x 72 x 65 mm
Interfaces (output) USB
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 1 x AAA battery (optional)
Colour Black
Width 151 mm

Frequently bought together

Similar products

See and discover other items from category Radios