SpeaKa High-speed HDMI cable with screw cap 3 m
This HDMI cable makes it impossible to remove a HDMI connector no longer possible: the additional screw connection at the HDMI plug provides the professional use for maximum security of your HDMI components. You simply turn the screw cap into the pro…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This HDMI cable makes it impossible to remove a HDMI connector no longer possible: the additional screw connection at the HDMI plug provides the professional use for maximum security of your HDMI components. You simply turn the screw cap into the pro…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 3.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , screwable , Ultra HD (4k) HDMI |
AWG | 30 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
SpeaKa High-speed HDMI cable with screw cap 3 m
This HDMI cable makes it impossible to remove a HDMI connector no longer possible: the additional screw connection at the HDMI plug provides the professional use for maximum security of your HDMI components. You simply turn the screw cap into the provided socket - finished. The screw connection corresponds to the standard professional HDMI devices.
Highlights & Details
- With screw cap for maximum protection against interferences
- Remove the HDMI connector possible no careless
- Gold-plated contacts
- Enables 4K2K resolution at 30 Hz
Facts
- 4k (2160p) with 30 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.25 mm - AWG30
- Shielding: double shielded
- Full metal connector enclosure: no
- Special feature: Gold-plated contacts.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables