SpeaKa Professional 989354 VGA / HDMI Converter [1x VGA plug, Jack socket 3.5 mm - 1x HDMI socket] Black
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Type | Converter |
---|---|
Colour | Black |
Type A | VGA plug , Jack socket 3.5 mm |
Type B | HDMI socket |
No. of A connectors | 1 x |
No. of B connections | 1 x |
Cable use | TV/monitor |
Connector type | straight |
Signal flow direction | Unidirectional (uni) |
Cable type | VGA , HDMI |
Product type | TV/monitor Converter |
---|
SpeaKa Professional 989354 VGA / HDMI Converter [1x VGA plug, Jack socket 3.5 mm - 1x HDMI socket] Black
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category