SpeaKa Professional BNC VHS Cable [1x BNC plug - 1x BNC plug] 2.00 m Black
SpeaKa Professional SP-7869888 VHS Cable 1 pc(s)
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
SpeaKa Professional SP-7869888 VHS Cable 1 pc(s)
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | BNC |
---|---|
No. of A connectors | 1 x |
Type A | BNC plug |
No. of B connections | 1 x |
Type B | BNC plug |
Cable length | 2.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | VHS |
Type | Cable |
---|---|
Type | Round |
Sustainability / eco-friendliness | Plastic free packaging (plasticfree) |
Product type | VHS Cable |
Speaka BNC video cable 2 m
Highlights & Details
- For YUV monitor port
- For professional video systems
- Can also be used as network cable
- High quality screening
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Video Cables