SpeaKa Professional HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extr…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extr…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | pivoted |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Cable type | HDMI High Speed + Ethernet |
---|---|
Signal flow direction | Bidirectional (bi) |
Type | 360° rotatable |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
SpeaKa HDMI adapter plug
If you do not have a lot of space for laying your HDMI cable, the 360° rotating HDMI adapter is ideal since it allows you to freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extreme bending radii are used.
Highlights & Details
- 360° rotatable
- Gold-plated contacts
Facts
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
Delivery
- 1 adapter plug.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters