SpeaKa Professional HDMI Adapter [1x HDMI plug - 1x HDMI socket D Micro] Black
Variants
HDMI plug C mini zu HDMI socket HDMI plug C mini zu HDMI socket HDMI plug zu HDMI socket, mini HDMI plug zu HDMI socket D Micro HDMI plug zu HDMI socket D Micro HDMI socket D Micro zu HDMI socket HDMI socket D Micro zu HDMI socket HDMI socket D Micro zu HDMI socket, mini HDMI socket zu HDMI socket HDMI socket zu HDMI socket
This text is machine translated.
Using this HDMI adapter, you can convert devices with HDMI and HDMI D Micro A
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Variants
HDMI plug C mini zu HDMI socket HDMI plug C mini zu HDMI socket HDMI plug zu HDMI socket, mini HDMI plug zu HDMI socket D Micro HDMI plug zu HDMI socket D Micro HDMI socket D Micro zu HDMI socket HDMI socket D Micro zu HDMI socket HDMI socket D Micro zu HDMI socket, mini HDMI socket zu HDMI socket HDMI socket zu HDMI socket
This text is machine translated.
Using this HDMI adapter, you can convert devices with HDMI and HDMI D Micro A
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket D Micro |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
---|---|
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
SpeaKa HDMI adapter A to Micro-HDMI type D
This text is machine translated.
Using this HDMI adapter, you can convert devices with HDMI and HDMI D Micro A
Highlights & Details
- Gold-plated contacts
Facts
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
Delivery
- Adapter
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters