SpeaKa Professional HDMI Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

  • Item no.: 2149211
  • Manufacturer no.: SP-8596844
  • EAN: 4053199983445

HDMI ribbon cables can be used behind desks, cupboards, wall-mounted TV screens and basically anywhere else. Fits any space and doen't stick out at all.

  • Item no.: 2149211
  • Manufacturer no.: SP-8596844
  • EAN: 4053199983445

HDMI ribbon cables can be used behind desks, cupboards, wall-mounted TV screens and basically anywhere else. Fits any space and doen't stick out at all.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Shielding Shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , highly flexible , Ultra HD HDMI
AWG
24
Cable use TV/monitor
type Cable
Type Flat
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 10 m
Colour Black
Shielding Shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , highly flexible , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables