SpeaKa Professional HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.00 m Black

  • Item no.: 405392
  • Manufacturer no.: SP-1621568
  • EAN: 4016138816013

Two angled plugs enable connecting HDMI devices in very confined spaces. Plugs allow clockwise/anticlockwise swivel/rotation.

  • Item no.: 405392
  • Manufacturer no.: SP-1621568
  • EAN: 4016138816013

Two angled plugs enable connecting HDMI devices in very confined spaces. Plugs allow clockwise/anticlockwise swivel/rotation.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type pivoted , angled on both sides
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type pivoted , angled on both sides
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables