SpeaKa Professional HDMI Cable [1x HDMI plug - 1x HDMI plug] 30 cm Black

  • Item no.: 986680
  • Manufacturer no.: SP-3946720
  • EAN: 4016138770964

This text is machine translated.This extra short HDMI cable with angled plug enables a perfect connection, for example, your home theater system with the TV receiver without the cable mess. The extremely thin plug with only 1 cm saves space in your m…

  • Item no.: 986680
  • Manufacturer no.: SP-3946720
  • EAN: 4016138770964

This text is machine translated.This extra short HDMI cable with angled plug enables a perfect connection, for example, your home theater system with the TV receiver without the cable mess. The extremely thin plug with only 1 cm saves space in your m…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 30 cm
Colour Black
Shielding Shielding film
Connector type angled on one side
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 30 cm
Colour Black
Shielding Shielding film
Connector type angled on one side
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables