SpeaKa Professional HDMI Cable 50.00 m SP-8821972 Ultra HD (8K) Black [1x HDMI plug - 1x HDMI plug]
This hybrid cable contains high-quality glass fibers for signal transmission. It can ensure full 18 Gbit / s signal transmission without signal loss and offer you a smooth HD experience at up to 8K at 60 Hz.The cable is suitable for all requirements …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This hybrid cable contains high-quality glass fibers for signal transmission. It can ensure full 18 Gbit / s signal transmission without signal loss and offer you a smooth HD experience at up to 8K at 60 Hz.The cable is suitable for all requirements …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 50.00 m |
Colour | Black |
Shielding | Shielding film |
Connector type | straight |
Features | Ultra HD (8K) |
AWG | 30AWG |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI |
Core material | FO |
Signal flow direction | Unidirectional (uni) |
Video resolution | 7680 x 4320 p |
Product type | TV/monitor Cable |
SPEAKA Professional 8K HDMI active optical cable (AOC), 50M
This hybrid cable contains high-quality glass fibers for signal transmission. It can ensure full 18 Gbit / s signal transmission without signal loss and offer you a smooth HD experience at up to 8K at 60 Hz.
The cable is suitable for all requirements and supports HDCP 2.2 / EDID / CEC / DDC / HDR / 3D.
The cable is very thin (4.8 mm cable diameter) and flexible so that it can also be bent around tight corners.
Highlights & Details
- for the transmission of HDMI signals over long distances
- supports a resolution of up to 8K at 60 Hz
- supports HDCP 2.2 / EDID / CEC / DDC / HDR / 3D
- thin and flexible
Facts
- Optical hybrid cable with glass fiber and copper wire
- gold-plated plug
- Plug and play
- Compatible with all types of HDMI devices
- Supports 8K @ 60Hz, 4K @ 60Hz
Delivery
- HDMI active optical cable
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables