
Highlights & Details
SpeaKa HDMI extension 90° angled 0.3 m
- 90° angled HDMI plug
- With Ethernet channel
- Ideal for confined spaces
- With gold-plated contacts
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable extension
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A socket
- Connector version
angled on one side
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
0.30 m
- Factory colour
Black
- Cable features
Audio Return Channel
gold plated connectors
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30
- Shielding
Shielding film
Documents & Downloads
Datasheet
Datasheet 989941 SpeaKa Professional HDMI Cable extension HDMI-A plug, HDMI-A socket 0.30 m Black SP-3959764 Audio Return Channel, gold p
Conformity certificate
Conformity certificate 989941 SpeaKa Professional HDMI Cable extension HDMI-A plug, HDMI-A socket 0.30 m Black SP-3959764 Audio Return Channel, gold p
Description
No matter whether behind TV wall holder or the TV-Rack, with this angled HDMI cable, connection to narrow places is no longer a problem. The fantastic thin angle plug allows the connection even in the case of a wall distance of only 1 cm. Through the HDMI cable and the HDMI adapter you can connect your HDMI connection by 30 cm to the front extension.
Features
- SpeaKa HDMI connection cable 90° HDMI PLUG/HDMI plug with Ethernet black 0.3 m
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Shielding: yes
- Full metal connector enclosure: no
- HDMI Adapter/coupling
- Hdmi plug to HDMI socket
Scope of delivery
- SpeaKa HDMI Cable 90° angled
- HDMI adapter
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











