SpeaKa Professional Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm] Silver
Jack adapter used e.g. to connect headphones with a 3.5 mm connector to 2.5 mm connections as well. The Jack adapter stands out by its high-quality aluminum. The gold-plated contacts also increase conductivity.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Jack adapter used e.g. to connect headphones with a 3.5 mm connector to 2.5 mm connections as well. The Jack adapter stands out by its high-quality aluminum. The gold-plated contacts also increase conductivity.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
- Product type: Audio/phone Adapter
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 2.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Colour | Silver |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
---|
SpeaKa Professional Jack adapter 2.5 mm plug / 3.5 mm jack stereo/Aux
Jack adapter used e.g. to connect headphones with a 3.5 mm connector to 2.5 mm connections as well. The Jack adapter stands out by its high-quality aluminum. The gold-plated contacts also increase conductivity.
This text is machine translated.
Highlights & Details
- 2.5 mm jack plug (stereo) on 3.5 mm jack socket (stereo)
- Aux for the connection of the microphone (Audio Return Channel)
- High-quality aluminum with gold-plated contacts
- 4-pin jack plug
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters