SpeaKa Professional Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Red SuperSoft sheath, gold

  • Item no.: 1413964
  • Manufacturer no.: SP-5655856
  • EAN: 4016139062600

The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.Robust super soft-PVC outer sheath The 4-pin SpeaKa Professional cable is of a robust PVC jacket protecting against …

  • Item no.: 1413964
  • Manufacturer no.: SP-5655856
  • EAN: 4016139062600

The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.Robust super soft-PVC outer sheath The 4-pin SpeaKa Professional cable is of a robust PVC jacket protecting against …

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Red
Shielding none
Connector type straight
Features SuperSoft sheath , gold plated connectors
AWG
28
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Red
Shielding none
Connector type straight
Features SuperSoft sheath , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables