SpeaKa Professional Jack Audio/phono Cable [1x Jack plug 6.35 mm - 1x Jack plug 3.5 mm] 1.00 m White SuperSoft sheath, g

  • Item no.: 1967526
  • Manufacturer no.: SP-7870104
  • EAN: 4053199933143

With the super-soft jack cable you can connect portable music and media player with 3.5 mm jack plug (such as, for example, smartphone, MP3 player, etc.) with stereo systems or mixers with a 6.35 mm jack socket. The cable sheath is highly flexible an…

  • Item no.: 1967526
  • Manufacturer no.: SP-7870104
  • EAN: 4053199933143

With the super-soft jack cable you can connect portable music and media player with 3.5 mm jack plug (such as, for example, smartphone, MP3 player, etc.) with stereo systems or mixers with a 6.35 mm jack socket. The cable sheath is highly flexible an…

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour White
Connector type straight
Features SuperSoft sheath , gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour White
Connector type straight
Features SuperSoft sheath , gold plated connectors
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables