
Highlights & Details
SpeaKa Professional Super Swivel Apple Monitor wall bracket, tilt, swivel and rotating
- Holder design: Tilts, , rotating
- Supports all VESA standards up to 100 x 100 mm
- For Apple monitors with 68.6 cm (27") and iMac monitors with 61 cm (24") up to 2013
- Universally applicable for all monitors up to 76 cm (30")
- Maximum load capacity 14 kg
- 2 swivel arms
- Powered by Xergo
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Yes
- Max. load capacity
14 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
40 cm
- Width
139 mm
- Height
429 mm
- Depth
178 mm
- Dim
(W x H x D) 139 x 429 x 178 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406225 SpeaKa Professional Monitor wall mount SP-1624900 SuperSwivel for Apple 1 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivel
Description
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard 100x100 mm.
This text is machine translated.
Features
- Swivels 360°, tilt: 105°, Rotation: 360°
- Material: aluminum, steel, plastic
- Integrated cable management
- Easy to assemble and dismantle
Scope of delivery
- Apple holder
- 2x Swivel arm
- Wall bracket
- 4x plastic accessories
- Iron ring
- Six-round tool
- Hex key 3mm
- Hex key 4mm
- Access card
- 4x M4 screws (9mm)
- 4x screw
- 2x dowel
- Installation instructions.




