
Highlights & Details
SpeaKa Professional Super Flex monitor holder, table mounting with pneumatic with C-clamp
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 9 kg
- Continuous height adjustment by pneumatic
- Powered by Xergo
Technical specifications
- Adjustable height
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
52.4 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
40 cm
- Width
114 mm
- Height
760 mm
- Depth
480 mm
- Factory colour
Black
Silver
- Weight
3.7 kg
- Dim
(W x H x D) 114 x 760 x 480 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 986891 SpeaKa Professional Monitor desk mount SP-3947564 SuperFlex 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black, Silver Hei
Information
Information 986891 SpeaKa Professional Monitor desk mount SP-3947564 SuperFlex 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black, Silver Hei
Description
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Internal cable management laid cables properly below the swivel arm.
- Easy to assemble and dismantle
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, can be rotated 90°
Scope of delivery
- Mount
- 1 x C-clamp
- 4 x M4 screw (9 mm)
- Manual
- M3L tool
- Spring arm
- M6 L tool
- swivel arm
- 30.2 cm rod
- Cable management
- EVA padding.









