SpeaKa Professional SP-8559844 HDMI Cable 15.00 m Black SPECIAL EDITION
Special Edition - same device but at a reduced price. Only while stocks last. This high-speed HDMI cable from SpeaKa is used for the connection of your receiver, your PlayStation 3, your Blu-ray player and for much more to your TV or monitor. So that…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Special Edition - same device but at a reduced price. Only while stocks last. This high-speed HDMI cable from SpeaKa is used for the connection of your receiver, your PlayStation 3, your Blu-ray player and for much more to your TV or monitor. So that…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
Type A | HDMI plug |
Type B | HDMI plug |
Cable length | 15.00 m |
Colour | Black |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
---|---|
Product type | TV/monitor Cable |
Documents & Downloads
SpeaKa High-speed HDMI cable with Ethernet and ARC, gold-plated plug contacts 15 m
Special Edition - same device but at a reduced price. Only while stocks last.
This high-speed HDMI cable from SpeaKa is used for the connection of your receiver, your PlayStation 3, your Blu-ray player and for much more to your TV or monitor. So that you can make a great audio/video experience in Full HD and even in 3D. Through the HDMI cable integrated Ethernet channel you can use your Internet connection with different devices, without them individually via an additional Ethernet cable to connect.
Highlights & Details
- Ethernet-enabled devices to connect to the Internet
- Gold-plated contacts for optimal signal transmission
- Double shielding against interference from the outside
- Enables resolutions up to 1920 x 1080 pixels @ 60 Hz
Facts
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: no
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.32 mm - AWG28
- Special feature: Gold-plated contacts.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables