
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
SpeaKa Professional monitor holder with 1 Arm 25.4 cm (10") 81 cm (32") black
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Can be rotated up to 180° on both joints
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
- Distance to wall (min.)
6.2 cm
- Distance to wall (max.)
24.9 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1211123 SpeaKa Professional Monitor wall mount SP-MO-02 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling
Description
Unfavorable apartment architecture, bulky furniture and reflections from sunlight often affect the view of your monitor or TV. The SpeaKa monitor bracket for flat screens can be mounted comfortably on the wall and with the swiveling arm you can position your screen extremely flexibly, depending on how you need it. Thus you always get the best view on your TV/monitor.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Ultra-thin profile allows for a modern and space-saving interior design
- Especially suitable for ultra-flat TVS for optimum placement of the flat screen in any room
- Continuously up to +5/-15° inclinable
- At any time can be adjusted to the individual living room situation, to the left and right up to 90°
Scope of delivery
- TV bracket
- 4 x screw (M4 x 30)
- 4 x screw (M5 x 30)
- 4 x screw (M6 x 30)
- 4 x screw (M8 x 30)
- 4x spacer M8
- 4x spacer M5/M6
- 2 x square bolt,
- 4 x flat washer M5/M4
- 4x M6 washer
- Forked key
- 4x anchor bolt
- Installation manual.





