SpeedLink SL-601800-BK HD webcam 1280 x 720 p Clip mount
Stay connected professionally and privately. Thanks to THE LISS HD 720p webcam, you can communicate with the world comfortably and securely from your computer. The high-definition resolution of 1280 × 720 pixels ensures that you always get over pin-s…
- Warranty: 24 months
- Manufacturer: SpeedLink
Stay connected professionally and privately. Thanks to THE LISS HD 720p webcam, you can communicate with the world comfortably and securely from your computer. The high-definition resolution of 1280 × 720 pixels ensures that you always get over pin-s…
- Warranty: 24 months
- Manufacturer: SpeedLink
LISS Webcam 720p HD, black
Stay connected professionally and privately. Thanks to THE LISS HD 720p webcam, you can communicate with the world comfortably and securely from your computer. The high-definition resolution of 1280 × 720 pixels ensures that you always get over pin-sharp and the in-built microphone makes every sound easy to understand. The webcam also has a universal holder and can be easily attached in different positions. A convenient, manual lens cover also guarantees your privacy and provides a soothing feeling when the webcam is not in use.
This text is machine translated.
Highlights & Details
- High-definition webcam
- Built-in microphone
- Lens cover for protection of privacy
Facts
- Universal holder. • Plug & Play
- Maximum resolution: 1280 × 720 pixels
- USB-A connection
- Cable length: 1.4m
- Dimensions: 91 × 85 × 50mm (W × D × H)
- Weight: 90g (incl. cable).
Delivery
- Operating instructions
System Requirements
- MacOS
- Windows
- Warranty: 24 months
- Manufacturer: SpeedLink
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams