SpeedLink TWOXO 2.0 PC speaker Corded 5 W Turquoise

  • Item no.: 1897669
  • Manufacturer no.: SL-810004-TE
  • EAN: 4027301848625

Two space-saving "magic cubes" with impressive soundThe TWOXO stereo speakers come in a compact cube design with an edge length of just six centimeters. With minimum installation effort, the compact loudspeakers deliver an outrageous multimedia sound…

  • Item no.: 1897669
  • Manufacturer no.: SL-810004-TE
  • EAN: 4027301848625

Two space-saving "magic cubes" with impressive soundThe TWOXO stereo speakers come in a compact cube design with an edge length of just six centimeters. With minimum installation effort, the compact loudspeakers deliver an outrageous multimedia sound…

Channels 2.0
Transfer type Corded
No. of speakers 2
Headphone jack Yes
Frequency range 50 Hz - 20 kHz
RMS total 5 W
Colour Turquoise
Weight 400 g
Width 62 mm
Height 62 mm
Length 40 mm
Interfaces USB , Audio stereo (3.5 mm jack)
Product type PC speaker

Technical data

Channels 2.0
Transfer type Corded
No. of speakers 2
Headphone jack Yes
Frequency range 50 Hz - 20 kHz
RMS total 5 W
Colour Turquoise
Weight 400 g
Width 62 mm
Height 62 mm

Frequently bought together

Similar products

See and discover other items from category PC Speakers