Highlights & Details
Abox 060 - 6² junction boxes
- IP65
- Halogen-free
- Shock-resistant and break-proof
Technical specifications
- Product type
Joint box
- Factory colour
Grey
IP65
- Dim
(L x W x H) 110 x 110 x 67 mm
- Type
With elevated screw terminal 5-pin up to 6 mm²
- Features
Halogen-free
with terminal block
- Content
1 pc(s)
- Material
Polystyrene
- Width
110 mm
- Height
67 mm
- Length
110 mm
- Weight
0
Wall-/ceiling mounting
Grey
110
TRUE
67 mm
Square
Untreated
690 V
110 m
-25-40 °C
Plastic
FALSE
IP65
None
None
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 611577 Spelsberg 80640701 Joint box (L x W x H) 110 x 110 x 67 mm Grey IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 611577 Spelsberg 80640701 Joint box (L x W x H) 110 x 110 x 67 mm Grey IP65 1 pc(s)
Conformity certificate
Conformity certificate 611577 Spelsberg 80640701 Joint box (L x W x H) 110 x 110 x 67 mm Grey IP65 1 pc(s)
Certificate
Certificate 611577 Spelsberg 80640701 Joint box (L x W x H) 110 x 110 x 67 mm Grey IP65 1 pc(s)
Description
Features
- With IP54 mounting socket and sealing plugs M25, sealing range 9 - 18.5 mm.