Spelsberg 81190701 Joint box (L x W x H) 94 x 94 x 56 mm Grey IP65 1 pc(s)
Junction box according to DIN EN 60670 (VDE 0606), Ui=690 V, with imprints, with IP54 mounting socket, M20, M20/M25, sealing range 8 - 13.5 mm, sealing range 9 - 18.5 mm.Tutorials:Imprints above: 3 x M20Imprints left/right: 2 x M20/M25Imprints below:…
Junction box according to DIN EN 60670 (VDE 0606), Ui=690 V, with imprints, with IP54 mounting socket, M20, M20/M25, sealing range 8 - 13.5 mm, sealing range 9 - 18.5 mm.Tutorials:Imprints above: 3 x M20Imprints left/right: 2 x M20/M25Imprints below:…
Abox SZ. M040-L
Junction box according to DIN EN 60670 (VDE 0606), Ui=690 V, with imprints, with IP54 mounting socket, M20, M20/M25, sealing range 8 - 13.5 mm, sealing range 9 - 18.5 mm.
Tutorials:
Imprints above: 3 x M20
Imprints left/right: 2 x M20/M25
Imprints below: 1 x M20/M25
Imprints on the rear: 1 x M20/M25
This text is machine translated.
Highlights & Details
- IP65
- Impact strength IK07
- 4 ² nominal cross-section
Facts
- Halogen-free
- VDE mark
- Protection class 2
- Entries Total: 8.
Comments
Safety-relevant component - installation only by skilled workersCustomer reviews
Similar products
See and discover other items from category Wet Room Junction Boxes