Spelsberg 86238401 Junction box (L x W x H) 160 x 110 x 160 mm Orange IP66 1 pc(s)
Cable junction box, with protection class IP66, UI=450V AC, internal thread, M25/M32, (3 lateral), external mounting points, with electrical functional retention E30 according to DIN 4102 Part 12, tested according to VDE (DIN EN 61439-1/-2 (VDE 0660-…
Cable junction box, with protection class IP66, UI=450V AC, internal thread, M25/M32, (3 lateral), external mounting points, with electrical functional retention E30 according to DIN 4102 Part 12, tested according to VDE (DIN EN 61439-1/-2 (VDE 0660-…
WKE 304 SL cable junction box
Cable junction box, with protection class IP66, UI=450V AC, internal thread, M25/M32, (3 lateral), external mounting points, with electrical functional retention E30 according to DIN 4102 Part 12, tested according to VDE (DIN EN 61439-1/-2 (VDE 0660-600-1/-2)), with screwless terminal blocks WAGO top jobs, housing made of halogen-free special duroloadorange, junction box with fused branch, junction box 5-pin, number of clamping conductors per pole 4 x 0.5 - 10 mm², junction box 3-pin, terminal capacity 4 x 0.5 - 6 mm², 1 fuse holder (20 x 5mm) max. 10 A.
This text is machine translated.
Delivery
- 2 cable glands M32, sealing range 17 - 26 mm, 1 cable gland M25, sealing range 6 - 15 mm, dowel set ø 6 mm
Comments
Customer reviews
Similar products
See and discover other items from category Wet Room Junction Boxes