Spelsberg AKi 1-t Fitting bracket 300 x 150 x 132 Polycarbonate (PC) Grey 1 pc(s)
The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…
- Warranty: 24 months
- Manufacturer: Spelsberg
The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
Features | Cover (clear) |
---|---|
Material | Polycarbonate (PC) |
IP rating | IP65 |
Colour | Grey |
Type | Clear cover |
Knockouts | 38xM20+4xM20/25+2xM25/32+2xM32/M40 |
Length | 300 mm |
Width | 150 mm |
Height | 132 mm |
Content | 1 pc(s) |
Type | AKi 1-t |
---|---|
Dim | (L x W x H) 300 x 150 x 132 mm |
Manufacturer part # | 74500101 |
Material (details) | Polycarbonate |
Type | AKi 1-t |
Product type | Fitting bracket |
Documents & Downloads
Spelsberg AKi 1-t Fitting bracket 300 x 150 x 132 Polycarbonate (PC) Grey 1 pc(s)
The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it. The housings are available in two different materials. Polystyrene (AKL) is best suitable for internal use. For the employment in the protected external area UV and weather-proof polycarbonate (AKi...) is to be used. The cases are resistant to scratches and are characterized by high flexibility, such as the enhancement program and the many mounting options inside the box, the custom standard rails and mounting plates. The covers are optionally available in Gray or Transparent . The wall mounting options in the box below the ground and alternatively cover bolts round off the variety of possible uses.
Delivery
- Housing
- 10 x double membrane socket M20 sealing range 7-12 mm, IP65
- 2 x double membrane socket M25 sealing range 9-16 mm, IP65
- 2 x mounting socket M32 sealing range 14-21 mm, IP65
- 1 x mounting socket M40 sealing range 17-30 mm, IP54
- Warranty: 24 months
- Manufacturer: Spelsberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures