Spelsberg AKL 1-t Fitting bracket 300 x 150 x 132 Polystyrene (EPS) Grey 1 pc(s)

  • Item no.: 531123
  • Manufacturer no.: 74400101
  • EAN: 4013902071258

The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…

  • Item no.: 531123
  • Manufacturer no.: 74400101
  • EAN: 4013902071258

The AK series has the high degree of protection IP65, is standard sealable and to be obtain as metric knockouts. No subsequent drilling or milling - simply eject the knockouts with a screw driver and install the included IP 54/66 pinching - that's it…

Features Cover (clear)
Material Polystyrene (EPS)
IP rating
IP65
Colour Grey
Type Clear cover
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Length 300 mm
Width 150 mm
Height 132 mm
Content 1 pc(s)
Type AKL 1-t
Dim (L x W x H) 300 x 150 x 132 mm
Manufacturer part # 74400101
Material (details) Polystyrene
Type AKL 1-t
Product type Fitting bracket

Technical data

Features Cover (clear)
Material Polystyrene (EPS)
IP rating
IP65
Colour Grey
Type Clear cover
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Length 300 mm
Width 150 mm
Height 132 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures