Number
Total (€ 210.08 / piece)
€ 210.08
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Wall-mounted Housings
- Halogen-free
- Industrial quality
- Suitable for outdoor use
Technical specifications
- II protection rating
- Impact strength: IK09
- Ceiling mounting
- Product type
Wall-mount enclosure
- Material
Polycarbonate (PC)
IP66
IP67
- Factory colour
Grey
- Length
500 mm
- Width
400 mm
- Height
226 mm
- Weight
0
- Standards
c UL us
- Content
1 pc(s)
- Type
GEOS-L 4050-22-o
- Dim
(L x W x H) 500 x 400 x 226 mm
- RoHS-compliant
Yes
- Manufacturer part #
70074501
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269715 Spelsberg GEOS-L 4050-22-o Wall-mount enclosure 500 x 400 x 226 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2269715 Spelsberg GEOS-L 4050-22-o Wall-mount enclosure 500 x 400 x 226 Polycarbonate (PC) Grey 1 pc(s)
Description
Empty housing - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, cover: Polycarbonate.
This text is machine translated.
This text is machine translated.
Scope of delivery
- With lid
Hints
Safety-relevant component - installation only by skilled workers