Spelsberg GEOS-S 3040-18-o/SH Switchboard cabinet 400 x 300 x 180 Polycarbonate (PC) 1 pc(s)
Switch cabinet - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box and frame: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, door: Polycarbonate.Swivel lever for accommodating …
- Warranty: 24 months
- Manufacturer: Spelsberg
Switch cabinet - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box and frame: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, door: Polycarbonate.Swivel lever for accommodating …
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
- II protection rating
- Impact strength: IK09
- 2-point, pivot lever
Features | sealable |
---|---|
Material | Polycarbonate (PC) |
IP rating | IP66K , IP67 |
Length | 400 mm |
Width | 300 mm |
Height | 180 mm |
Standards | UL EU |
Content | 1 pc(s) |
Type | GEOS-S 3040-18-o/SH |
Dim | (L x W x H) 400 x 300 x 180 mm |
RoHS-compliant | Yes |
---|---|
Manufacturer part # | 72043401 |
Product type | Switchboard cabinet |
Documents & Downloads
GEOS-S 3040-18-o/SH control cabinet
Switch cabinet - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box and frame: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, door: Polycarbonate.
Swivel lever for accommodating half-cylinder profile in accordance with DIN 18252.
This text is machine translated.
Delivery
- Without locking insert
- Warranty: 24 months
- Manufacturer: Spelsberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures