Spelsberg GTI 1-t Fitting bracket 320 x 220 x 179 Polycarbonate (PC) Grey 1 pc(s)
The GTi Series is sealed and combined serially The sealing flanges are equipped with metric eruption - no subsequent drilling or milling - simply eject the eruptions with a screw driver and install the provided IP54/66 mounting connections - that's …
- Warranty: 24 months
- Manufacturer: Spelsberg
The GTi Series is sealed and combined serially The sealing flanges are equipped with metric eruption - no subsequent drilling or milling - simply eject the eruptions with a screw driver and install the provided IP54/66 mounting connections - that's …
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
Features | Cover (clear) |
---|---|
Material | Polycarbonate (PC) |
Colour | Grey |
Type | Clear cover |
Length | 320 mm |
Width | 220 mm |
Height | 179 mm |
Content | 1 pc(s) |
Type | GTI 1-t |
Dim | (L x W x H) 320 x 220 x 179 mm |
Manufacturer part # | 1000101 |
---|---|
Material (details) | Polycarbonate |
Type | GTI 1-t |
Product type | Fitting bracket |
Documents & Downloads
GTi Plastic Housing
The GTi Series is sealed and combined serially The sealing flanges are equipped with metric eruption - no subsequent drilling or milling - simply eject the eruptions with a screw driver and install the provided IP54/66 mounting connections - that's it. The casing is scratch resistant and UV and weather-resistant and suitable for use in protected outdoor areas. They are characterized by high flexibility, example: by the mounting of accessories as well as several options in the interior of the box, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent .
- Warranty: 24 months
- Manufacturer: Spelsberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures