Spelsberg RK 4/12-L Serial terminal enclosure 130 x 130 x 75 Polystyrene (EPS) Grey 1 pc(s)
The terminal block case of the RK series has a high degree of protection of IP 54 to IP 66. The basic equipment includes IP 54 mounting connections and one and only mounting rail of 35 x 7.5 mm for individual placement. It has wall-mounting options i…
- Warranty: 24 months
- Manufacturer: Spelsberg
The terminal block case of the RK series has a high degree of protection of IP 54 to IP 66. The basic equipment includes IP 54 mounting connections and one and only mounting rail of 35 x 7.5 mm for individual placement. It has wall-mounting options i…
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
Material | Polystyrene (EPS) |
---|---|
Colour | Grey |
Knockouts | 2xM20+9xM20/25+1xM25/32 |
Length | 130 mm |
Width | 130 mm |
Height | 75 mm |
Content | 1 pc(s) |
Type | RK 4/12-L |
Dim | (L x W x H) 130 x 130 x 75 mm |
Manufacturer part # | 61390601 |
Material (details) | Polystyrene |
---|---|
Type | RK 4/12-L |
Product type | Serial terminal enclosure |
Documents & Downloads
Spelsberg RK 4/12-L Serial terminal enclosure 130 x 130 x 75 Polystyrene (EPS) Grey 1 pc(s)
The terminal block case of the RK series has a high degree of protection of IP 54 to IP 66. The basic equipment includes IP 54 mounting connections and one and only mounting rail of 35 x 7.5 mm for individual placement. It has wall-mounting options in the box bottom (alterantively under the lid screws) and metric formative influence (eruption openings). No subsequent drilling or cutting - just open the holes with a screwdriver and install the provided IP 54 mounting connections The cover is made of durable polystyrene and can be serially sealed. To achieve a higher degree of protection (up to IP 66), it replaces the mounts in place of the cable fittings. The casing material is halogen free and has the UL "Yellow Card".
Delivery
- Casing with mounted rail; mounting connection
- Warranty: 24 months
- Manufacturer: Spelsberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures