Spelsberg TG BCS 3 Electric bike battery charger
Bicycle charging station, black, incl. cover screws with special head, cable entries, pre-wired to terminal WAGO 221 (L1/L2/L3/N/PE)Protection class: IP44Protection class: IK08.Earthing contact socket-outlet: 3 piecesThis text is machine translated.…
Bicycle charging station, black, incl. cover screws with special head, cable entries, pre-wired to terminal WAGO 221 (L1/L2/L3/N/PE)Protection class: IP44Protection class: IK08.Earthing contact socket-outlet: 3 piecesThis text is machine translated.…
Bike charger TG BCS 3
Bicycle charging station, black, incl. cover screws with special head, cable entries, pre-wired to terminal WAGO 221 (L1/L2/L3/N/PE)
Protection class: IP44
Protection class: IK08.
Earthing contact socket-outlet: 3 pieces
This text is machine translated.
Highlights & Details
- Halogen-free
- Protection class 2
- Weather-resistant
Delivery
- Plastic socket housing with special screws, black, 1 x M25 in the floor, 1 x M25 lower housing side, 1 x ventilation plug M20.
Comments
Safety-relevant component - installation only by skilled workersCustomer reviews
Similar products
See and discover other items from category E-Bike Batteries, Chargers & Charging Stations