Spelsberg TK PS 1313-10-t Fitting bracket 130 x 130 x 99 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1

  • Item no.: 530932
  • Manufacturer no.: 11150501
  • EAN: 4013902150458

The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For …

  • Item no.: 530932
  • Manufacturer no.: 11150501
  • EAN: 4013902150458

The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For …

  • Authorization: Basic materials with UL "Yellow Card"
Features Cover (clear)
Material Polycarbonate (PC) , Polystyrene (EPS)
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Smooth side walls, transparent cover plate
Length 130 mm
Width 130 mm
Height 99 mm
Content 1 pc(s)
Type TK PS 1313-10-t
Dim (L x W x H) 130 x 130 x 99 mm
Manufacturer part # 11150501
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Type PS 1313-10-t
Product type Fitting bracket

Technical data

  • Authorization: Basic materials with UL "Yellow Card"
Features Cover (clear)
Material Polycarbonate (PC) , Polystyrene (EPS)
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Smooth side walls, transparent cover plate
Length 130 mm
Width 130 mm
Height 99 mm
Content 1 pc(s)
Type TK PS 1313-10-t

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures