
Highlights & Details
Digital light metal water level 196-2 electronic IP 65
- Waterproof and dust-resistant as per IP 65
- Length 80 cm
Technical specifications
- Measuring accuracy of water level: in normal position and inverted 0.029° = 0.5 mm/m
- Measuring accuracy of electronic module: at 0° and 90°: 0.05°, or 0.2°
- Up to 150 hours continuous operation
- Protection system: IP 65
- Product type
Digital level
- Length
80 cm
- Reading range
180°
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2 x 1.5 V AAA batteries
Manufacturer's standards (no certificate)
- Type
TECH 196 electronic IP 65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 824564 Stabila TECH 196 electronic IP 65 17671 Digital level 80 cm 180 ° 0.5 mm/m
User & Safety Instructions
User & Safety Instructions 824564 Stabila TECH 196 electronic IP 65 17671 Digital level 80 cm 180 ° 0.5 mm/m
Information
Information 824564 Stabila TECH 196 electronic IP 65 17671 Digital level 80 cm 180 ° 0.5 mm/m
Warranty Terms
Warranty Terms 824564 Stabila TECH 196 electronic IP 65 17671 Digital level 80 cm 180 ° 0.5 mm/m
Description
Scope of delivery
- Batteries
- With protective carrying case.












