
Technical specifications
- PROFILASS 5.1 EAC221c002
- Operating time 20 h
- Protection class IP54
- Incl. Tripod holder
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
20 m
- Accuracy (+/-)
0.30 mm/m
- Auto-adjustment range (+/-)
4.5°
- Laser category
2
- Tripod thread mount
1/4"
- Length
11.80 cm
- Width
8.40 cm
- Height
10 cm
- Dim
(L x W x H) 11.80 x 8.40 x 10 cm
- Weight
0.54 kg
Manufacturer's standards (no certificate)
- Type
LAX 300, 5-pcs
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885258 Stabila LAX 300, 5-pcs Cross line laser Self-levelling Range (max.): 20 m
Information
Information 1885258 Stabila LAX 300, 5-pcs Cross line laser Self-levelling Range (max.): 20 m
Warranty Terms
Warranty Terms 1885258 Stabila LAX 300, 5-pcs Cross line laser Self-levelling Range (max.): 20 m
Description
This text is machine translated.













